STMicroelectronics STM32WL3x Nucleo-64 Boards ARM Cortex Development Board NUCLEO-WL33CC2

小計(1 件)*

HK$768.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$768.20

* 參考價格

RS庫存編號:
279-894
製造零件編號:
NUCLEO-WL33CC2
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Kit Classification

Development Board

Product Type

Development Board

Kit Name

STM32WL3x Nucleo-64 Boards

Technology

ARM Cortex

Device Core

ARM Cortex

Processor Family Name

STM32WL

Processor Part Number

STM32WL33CCV6

Processor Type

ARM Cortex-M

Standards/Approvals

No

COO (Country of Origin):
CN
The STMicroelectronics offers development boards featuring a high performance , low power sub GHz application processor. These boards support operation in the 433MHz, 868MHz and 915 MHz frequency bands. They include Arduino Uno V3 connectivity and ST morpho headers, allowing seamless integration with specialized shields for open development platforms. Each board comes with a dedicated software package the include a hardware abstraction layer library and various software examples. The boards are declined in two product variants with dedicated front ends tuned for specific frequency bands.

Front end optimized for 413‑479 MHz low band at 16 dBm

Ultra low power MCU

Low power autonomous wake up receiver

Delivered with SMA antenna

Three user LEDs

Three user and one reset push-buttons

Board connectors are USB Type C and ARDUINO Uno V3 expansion connector and ST morpho extension pin headers for full access to all MCU I/Os

Flexible power supply options via ST LINK USB VBUS or external sources

Dedicated software tool to control and test radio transceiver

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。