STMicroelectronics STM32 Nucleo-64 Boards MCU Development Board NUCLEO-G0B1RE
- RS庫存編號:
- 217-3783
- Distrelec 貨號:
- 302-93-564
- 製造零件編號:
- NUCLEO-G0B1RE
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加5件可節省HK$48.00
查看批量定價選項小計(1 件)*
HK$238.00
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
- 加上 25 件從 2026年12月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$238.00 | - |
| 5 + | HK$228.40 | HK$48.00 |
* 參考價格
- RS庫存編號:
- 217-3783
- Distrelec 貨號:
- 302-93-564
- 製造零件編號:
- NUCLEO-G0B1RE
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Kit Classification | Development Board | |
| Product Type | Development Board | |
| Kit Name | STM32 Nucleo-64 Boards | |
| Technology | MCU | |
| Device Core | ARM Cortex | |
| Processor Family Name | STM32 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Kit Classification Development Board | ||
Product Type Development Board | ||
Kit Name STM32 Nucleo-64 Boards | ||
Technology MCU | ||
Device Core ARM Cortex | ||
Processor Family Name STM32 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The STMicroelectronics STM32 Nucleo-64 boards provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. The STM32 Nucleo-64 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU Package.
On-board ST-LINK debugger/programmer with USB re-enumeration capability like mass storage, virtual COM port and debug port
Support of a wide choice of integrated development environments including IAR embedded workbench, MDK-ARM, and STM32CubeIDE
STM32 microcontroller in LQFP64 package
32.768 kHz crystal oscillator
相关链接
- STMicroelectronics STM32 Nucleo-64 Boards MCU Development Board NUCLEO-H503RB
- STMicroelectronics STM32 Nucleo-64 Boards MCU Evaluation Board NUCLEO-U031R8
- STMicroelectronics STM32 Nucleo-64 Boards MCU Evaluation Board NUCLEO-U083RC
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F410RB
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F334R8
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F302R8
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L053R8
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F411RE