Infineon Evaluation Board UART, CAN Evaluation Board CYTVII-B-H-176-SO
- RS庫存編號:
- 284-834
- 製造零件編號:
- CYTVII-B-H-176-SO
- 製造商:
- Infineon
小計(1 件)*
HK$17,714.00
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$17,714.00 |
* 參考價格
- RS庫存編號:
- 284-834
- 製造零件編號:
- CYTVII-B-H-176-SO
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Microcontroller | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation Board | |
| Technology | UART, CAN | |
| Device Core | ARM Cortex | |
| Processor Family Name | Traveo | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Microcontroller | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation Board | ||
Technology UART, CAN | ||
Device Core ARM Cortex | ||
Processor Family Name Traveo | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Infineon 176 pin Socketed Evaluation Board based on the TRAVEO T2G body high family of devices. The evaluation board is designed to enable the users to develop and test functionalities such as Audio Interface, Automotive Ethernet, SD Card, SMIF, Dual QSPI User Switch, User LED and UART communication. The rest of the features, like CAN, LIN, Potentiometer, LEDs, Switches, etc., are not included in the board design but are still accessible in the SAMTEC connector.
Reset controller with a manual reset switch
One user switch and one user LED
Samtec connector interface
USB to UART bridge
相关链接
- Infineon Evaluation Board UART, CAN Evaluation Board CYTVII-B-E-176-SO
- Infineon Evaluation Board CAN, UART Evaluation Board CYTVII-B-H-8M-176-CPU
- Infineon Evaluation Board CAN, UART Evaluation Board CYTVII-B-E-100-SO
- Infineon Traveo II CPU Board UART, CAN Evaluation Board CYTVII-B-H-4M-176-CPU
- Infineon Evaluation Board UART, CAN Evaluation Board CYTVII-B-H-8M-320-CPU
- Infineon CYTVII-B-E-BB Evaluation Board for TJA1057GT for CYTVII-B-E-xxx and CYTVII-B-H-xxx Evaluation Boards
- Infineon Evaluation Kit USB to UART Evaluation Board CYBLE-013025-EVAL
- Infineon UIO Stick v2 CAN Evaluation Board UIOSTICKV2TOBO1