Infineon Evaluation Board CAN, UART Evaluation Board CYTVII-B-E-100-SO

小計(1 件)*

HK$16,949.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$16,949.80

* 參考價格

RS庫存編號:
285-086
製造零件編號:
CYTVII-B-E-100-SO
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Kit Classification

Evaluation Board

Product Type

Microcontroller

Kit Name

Evaluation Board

Technology

CAN, UART

Device Core

ARM Cortex

Processor Family Name

Traveo

Standards/Approvals

No

COO (Country of Origin):
DE
The Infineon 100 pin Socketed Evaluation Board based on the TRAVEO T2G body entry family of devices. The socket is provided such that the user can replace the microcontroller with the same pin configuration available in the family. The evaluation board is designed to enable the users to develop and test basic functionalities provided by the microcontroller such as User Switch, User LED and UART communication.

Reset the controller with a manual reset switch

One user switch and one user LED

USB to UART bridge

Programming interface

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。