Infineon UIO Stick v2 CAN Evaluation Board UIO STICK V2

小計(1 件)*

HK$1,035.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2027年4月22日 起裝運發貨
  • 加上 1 件從 2027年4月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,035.70

* 參考價格

RS庫存編號:
285-085
製造零件編號:
UIO STICK V2
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Kit Classification

Evaluation Board

Product Type

Evaluation Board

Kit Name

UIO Stick v2

Technology

CAN

Processor Family Name

XMC4200

Standards/Approvals

No

COO (Country of Origin):
DE

Infineon Evaluation Board, CAN Technology, XMC4200 Processor - UIO STICK V2


This evaluation board provides a Compact platform for developing and testing CAN protocol implementations using a microcontroller from the XMC4200 family. It is intended for engineers working on CAN bus interfaces, offering an accessible environment to prototype and validate communication stacks and device interactions in vehicle or industrial networks.

Features and Benefits:


• CAN Interface enabling bus-level communication and diagnostics
• XMC4200 processor family delivering embedded control performance
• Evaluation board format facilitating Rapid prototyping and measurement

Applications


• Suitable for integrating into CAN bus system prototypes
• Used for firmware development on XMC4200 microcontroller CAN set-ups
• Ideal for laboratory evaluation of CAN protocol behaviour

Which processor architecture is present on the board?


It uses a microcontroller from the XMC4200 processor family.

What communication technology does the kit support?


The board implements CAN technology for bus communication.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。