享受批量購買折扣
額外添加10件可節省2%
查看批量定價選項小計(1 盒,共 2 件)*
HK$1,954.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$977.20 | HK$1,954.40 | - |
| 10 + | HK$957.65 | HK$1,915.30 | 2% |
* 參考價格
- RS庫存編號:
- 598-483
- 製造零件編號:
- DT100119
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Kit Name | DT100123 MCP8022 BLDC | |
| Processor Part Number | DT100119 | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Kit Name DT100123 MCP8022 BLDC | ||
Processor Part Number DT100119 | ||
The Microchip board enables easy connection of the PAC1954 to power sources and loads for power monitoring and energy metering using on board 4mOhm high side current sensing resistors. It has USB connection to PC and a GUI to display the data, as well as options to disconnect the PC and communicate directly with a different host controller. Measurement channels 1,2 and 3 are pre-populated to show demo currents and they can be switched to the external input sense resistors by moving two 0 Ohm resistors on each channel.
4 high side measurement channels with 4mOhm shunts routed with Kelvin connection
I2C to USB bridge on board
Demo square wave current generator on board
Test header to measure the PAC1954 power consumption
Test points on all pins of the PAC1954
相关链接
- Microchip Evaluation Board DT100123
- Microchip Evaluation Evaluation Board Evaluation Kit Motor Driver Board for BLDC Motor Driver EV83F07A
- Microchip MCP8048 QFN48 BLDC Motor Driver Evaluation Board Buck Regulator for MCP8048 for MCP8048
- Infineon BLDC Shield_TLE9879 Motor Driver for TLE9879QXA40 for Pumps RC Cars BLDC Motors,
- STMicroelectronics Three Phase BLDC Motor Driver Mounting the L6235Q Motor Driver for L6235Q for Three Phase BLDC Motor
- MikroElektronika Motor Driver for BLDC Motors
- STMicroelectronics Motor Control for STDRIVE101, STM32G473CE for Battery Operated BLDC/PMSM Power Tools
- Infineon Evaluation Board Motor Control for TLE995x for BDC/BLDC Motor Control