Microchip ATAB657XA Development Board Development Board Development Board EV16R67A
- RS庫存編號:
- 644-308
- 製造零件編號:
- EV16R67A
- 製造商:
- Microchip
可享批量折扣
查看批量定價選項小計(1 件)*
HK$987.30
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$987.30 |
| 5 + | HK$967.50 |
* 參考價格
- RS庫存編號:
- 644-308
- 製造零件編號:
- EV16R67A
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | ATAB657XA Development Board | |
| Technology | Development Board | |
| Processor Family Name | EV1 | |
| Processor Type | CAN Transceiver | |
| Standards/Approvals | ISO 11898-5, ISO 11898-6 | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name ATAB657XA Development Board | ||
Technology Development Board | ||
Processor Family Name EV1 | ||
Processor Type CAN Transceiver | ||
Standards/Approvals ISO 11898-5, ISO 11898-6 | ||
The Microchip Development board is a hardware platform used to evaluate the ATA6570, ATA6571 and ATA6574 CAN devices and to enable users to rapidly prototype and test new CAN designs with the ATA657X ICs. The ATA657X device family includes three high-speed Controller Area Network (CAN) transceivers, which interface with a CAN protocol controller and the physical two-wire CAN bus designed for high-speed CAN applications (up to 5 Mbit/s) in the automotive environment.
Placeholders for some optional components for extended functions
All pins are easily accessible
Push button included for creating a local wake-up after entering Sleep mode
LEDs for operation indication
Ground coulter clip for easy probe connection while measuring with oscilloscope
相关链接
- Microchip ATAB657XA Development Board Development Board ATA6625-EK
- Microchip SAM9X60 Curiosity Development Board Development Board Development Board EV40E67A
- Microchip Curiosity Development Board Development Board DM330028-2
- Microchip PIC-BLE Development Board Development Board DT100112
- Microchip SAMG55 Curiosity Audio Board Development Kit Development Board EV78Y10A
- Microchip AVR-BLE Development Board 32 Bit MCU Development Board DT100111
- Microchip PIC24F LCD Curiosity Development Board 16 bit Development Board DM240017
- Microchip MIC7400/1 Programming Board Development Kit Controller Development Board ADM00760