Microchip PIC24F LCD Curiosity Development Board 16 bit Development Board DM240017
- RS庫存編號:
- 215-7979
- 製造零件編號:
- DM240017
- 製造商:
- Microchip
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 215-7979
- 製造零件編號:
- DM240017
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Kit Classification | Development Board | |
| Product Type | Development Board | |
| Kit Name | PIC24F LCD Curiosity Development Board | |
| Technology | 16 bit | |
| Device Core | 16 Bit MCU | |
| Processor Family Name | PIC24F LCD Curiosity Development Board | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Kit Classification Development Board | ||
Product Type Development Board | ||
Kit Name PIC24F LCD Curiosity Development Board | ||
Technology 16 bit | ||
Device Core 16 Bit MCU | ||
Processor Family Name PIC24F LCD Curiosity Development Board | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Microchip PIC24F LCD Curiosity Development Board (DM240017) is a demonstration, development and experimentation platform based on the PIC24FJ128GL306 low-power, low-cost microcontroller featuring integrated segmented LCD controller. The board has a built-in programmer/debugger and provides all the hardware necessary to get started developing a complete embedded application. PIC24FJ128GL306 16-bit microcontroller with 128-Kbyte Flash, 8-Kbyte RAM and up to 256 segments. PICkit™ On-Board (PKOB) circuit implements basic programming/debugging ability.
On-board 5-character LCD panel with backlight (8 commons, 56 segments)
It has MCLR Reset button plus two general purpose push buttons
It has Red/Green/Blue (RGB) LED plus two general purpose indicator LEDs
It also has Digital temperature sensor (TC77)
It includes a 10k potentiometer
It consists of 32.768 kHz Secondary Oscillator (SOSC) for RTCC
相关链接
- Microchip PIC24F LCD and USB Curiosity MCU Development Board DM240018
- Microchip Curiosity PIC24F Development Board DM240004
- Microchip PIC32WFI32E Curiosity Board 32 bit Development Board EV12F11A
- Microchip SAM9X60 Curiosity Development Board Development Board Development Board EV40E67A
- Microchip Curiosity Development Board Development Board DM330028-2
- Microchip Curiosity Development Board DM164137
- Microchip Curiosity Development Board DM330030
- Microchip Curiosity Platform Development Board Development Board