Microchip PIC24F LCD and USB Curiosity MCU Development Board DM240018
- RS庫存編號:
- 217-2890
- 製造零件編號:
- DM240018
- 製造商:
- Microchip
可享批量折扣
查看批量定價選項小計(1 件)*
HK$500.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$500.60 |
| 5 + | HK$480.60 |
* 參考價格
- RS庫存編號:
- 217-2890
- 製造零件編號:
- DM240018
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | PIC24F LCD and USB Curiosity | |
| Technology | MCU | |
| Device Core | 16 Bit MCU | |
| Processor Family Name | PIC24F | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name PIC24F LCD and USB Curiosity | ||
Technology MCU | ||
Device Core 16 Bit MCU | ||
Processor Family Name PIC24F | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Microchip PIC24F USB and LCD curiosity development board is a cost-effective, fully integrated development platform that facilitates user to explore segmented LCD interfacing and various features of the low power PIC24F MCUs with a USB and an integrated LCD controller. Designed from the ground-up to take full advantage of Microchips MPLAB X IDE and MPLAB Code Configurator, the board includes an integrated programmer/debugger and requires no additional hardware, simplifying your prototyping. Its layout and external connections offer unparalleled access to the Core Independent Peripherals (CIPs). The on-chip CIPs enable you to integrate various system functions onto a single MCU, simplifying the design and keeping system power consumption and BOM cost low.
Digital temperature sensor (TC77)
Analog potentiometer, multiple user LEDs, RGB LED and switches
Female headers for access to microcontroller I/O pins
Circuit prototyping area
Test points to measure device current consumption
相关链接
- Microchip PIC24F LCD Curiosity Development Board 16 bit Development Board DM240017
- Microchip Curiosity PIC24F Development Board DM240004
- Microchip PIC32MK MCM Curiosity Pro Dual-USB development kit MCU Development Board EV31E34A
- Microchip Curiosity MCU Development Board DM320107
- Microchip Curiosity MCU Development Board DM240016
- Microchip Curiosity PIC32MX470 MCU Development Board DM320103
- Microchip PIC32MM Curiosity MCU Development Board DM320101
- Microchip Curiosity Nano MCU Development Board DM320115