Microchip PIC32MK MCM Curiosity Pro Dual-USB development kit MCU Development Board EV31E34A
- RS庫存編號:
- 215-3939
- 製造零件編號:
- EV31E34A
- 製造商:
- Microchip
可享批量折扣
查看批量定價選項小計(1 件)*
HK$978.40
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$978.40 |
| 5 + | HK$958.90 |
* 參考價格
- RS庫存編號:
- 215-3939
- 製造零件編號:
- EV31E34A
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | PIC32MK MCM Curiosity Pro Dual-USB development kit | |
| Technology | MCU | |
| Processor Family Name | PIC32 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name PIC32MK MCM Curiosity Pro Dual-USB development kit | ||
Technology MCU | ||
Processor Family Name PIC32 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Microchip PIC32MK MCM Curiosity Pro Dual-USB development kit is targeted for multi-USB or multi-CAN-FD development options. This board features direct access to both USB modules on the PIC32MK device, as well as access to all four CAN-FD ports. Additional expandability is via 2x Mikro connectors as well as all device pins being available through headers. This board features the PICKit 4 on-board debugger / programmer and can be powered directly from USB or from an external power supply.
PIC32MK MCM MCU
2x DB9 CAN-FD connectors + 2x Pin-Header CAN-FD connectors
USB Host and USB Device connectors
2x Mikroe expansion connectors
multiple LED's and Push-buttons
All I/O pins accessible via pin-headers
相关链接
- Microchip PIC24F LCD and USB Curiosity MCU Development Board DM240018
- Microchip Curiosity MCU Development Board DM320107
- Microchip Curiosity MCU Development Board DM240016
- Microchip Curiosity PIC32MX470 MCU Development Board DM320103
- Microchip Curiosity Nano MCU Development Board DM320115
- Microchip PIC32MM Curiosity MCU Development Board DM320101
- Microchip PIC32MZ DA Curiosity MCU Development Board EV87D54A
- Microchip PIC32CM MC00 CURIOSITY PRO MCU Development Board EV15N46A