Microchip PIC32MZ DA Curiosity MCU Development Board EV87D54A

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

HK$1,206.70

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$1,206.70-
5 +HK$1,182.601%

* 參考價格

RS庫存編號:
217-2894
製造零件編號:
EV87D54A
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Kit Classification

Development Board

Product Type

Microcontroller Development Tool

Kit Name

PIC32MZ DA Curiosity

Technology

MCU

Device Core

32 Bit MCU

Processor Family Name

PIC32MZ

Processor Part Number

PIC32MZ2064DAR176-I/2J

Standards/Approvals

RoHS

The Microchip low-cost curiosity development platform puts the PIC32MZ DA graphics microcontroller on a flexible, accessible development platform. The perfect meld of performance and flexibility, The PIC32MZ DA Curiosity Development Board (EV87D54A) includes an integrated graphics adaptor for interfacing the the microcontroller's built-in multi-layer graphics controller and 2d graphics processor. Also included are an integrated programmer and debugger, which requires no additional hardware to get started. Users can expand functionality through MikroElectronika mikroBUS Click adapter boards, add Ethernet connectivity with the Microchip PHY Daughter Board, add Wi-Fi connectivity capability using the Microchip expansions.

2 x32 header for audio I/O using Microchip audio daughter boards

Ethernet PHY daughter board header

Host mode power jumper

Multiple power source option (via jumper)

USB (Primary supply) with USB Micro-B female connector

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。