STMicroelectronics X-NUCLEO-PGEEZ1 EEPROM Evaluation Board X-NUCLEO-PGEEZ1

小計(1 件)*

HK$507.60

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$507.60

* 參考價格

RS庫存編號:
687-504
製造零件編號:
X-NUCLEO-PGEEZ1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Microcontroller Development Tool

Kit Classification

Evaluation Board

Kit Name

X-NUCLEO-PGEEZ1

Technology

EEPROM

Processor Part Number

M95P32

Standards/Approvals

No

COO (Country of Origin):
IT
The STMicroelectronics Expansion board is designed for the M95P32 series SPI page EEPROM for data reading and writing. This expansion board allows developers to evaluate the new memory page EEPROM through a single/dual/quad SPI interface. It acts as an external storage device that can be used to store data, such as manufacturing traceability, calibration, user settings, error flags, data logs, and monitoring data to build more flexible and accurate applications.

Up to 32 Mbits SPI bus embedded page EEPROM

50 MHz read single output

80 MHz fast read single/dual/quad output with one dummy byte

Page program with buffer load

Ultra-low power consumption

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。