Microchip PIC32MZ Embedded Graphics Development Kit DM320010

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$1,820.10

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$1,820.10
5 +HK$1,783.60

* 參考價格

RS庫存編號:
144-9444
製造零件編號:
DM320010
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Kit Classification

Development Kit

Product Type

Starter Kit

Kit Name

PIC32MZ

Technology

Embedded Graphics

Processor Family Name

PIM

Processor Part Number

PIC32MZ

Processor Type

Microcontroller

Standards/Approvals

RoHS

The PIC32MZ Embedded Graphics with Stacked DRAM (DA) Starter Kit (DM320010 for non-Crypto development or DM320010-C for Crypto development) provides a low-cost method for the development and testing of graphics applications with PIC32MZ DA family devices. Ethernet PHY Daughter Boards compatible with PIC32MZ EF Starter Kit are listed below: LAN8720A PHY Daughter Board (AC320004-3), LAN9303 PHY Switch Daughter Board (AC320004-4).FOR DEMONSTRATION SOFTWARE and Board Support Packages, PLEASE VISIT MPLAB HARMONY SOFTWARE FRAMEWORK This starter kit can also be used with Multimedia Expansion Board II (DM320005-5)

PIC32MZ DA 169 pin BGA

32MB Integrated DRAM or 128MB DDR2-SDRAM

Micro SD connector

SQI Flash

USB

2x20 header (Raspberry-Pi compatible)

Crypto & Non-Crypto options

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。