STMicroelectronics Discovery MCU Evaluation Board SPC570S-DISP
- RS庫存編號:
- 151-3009
- 製造零件編號:
- SPC570S-DISP
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$1,903.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2027年4月30日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,903.20 | - |
| 5 + | HK$1,865.10 | 2% |
* 參考價格
- RS庫存編號:
- 151-3009
- 製造零件編號:
- SPC570S-DISP
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Evaluation Board | |
| Kit Name | Discovery | |
| Technology | MCU | |
| Device Core | 32 Bit CPU | |
| Processor Family Name | SPC57 S | |
| Processor Part Number | SPC570S50E1 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Evaluation Board | ||
Kit Name Discovery | ||
Technology MCU | ||
Device Core 32 Bit CPU | ||
Processor Family Name SPC57 S | ||
Processor Part Number SPC570S50E1 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The SPC57S-Discovery board helps you to discover SPC57 S Line Power Architecture® Micro controllers with full access to CPUs, I/O signals and peripherals such as CAN, UART, JTAG, K-Line, LIN at budget price. Free ready-to-run application firmware examples are available inside SPC5Studio to support quick evaluation and development.
On-board USB-JTAG PLS debugger and HW selection mode to use it or a third party JTAG debuggers.
256 kByte code size limited debugging free of charge evaluation license included.
Board power supply through the USB bus (5 V supply voltage) or external +12 V PSU.
相关链接
- STMicroelectronics Discovery MCU Evaluation Board SPC560P-DISP
- STMicroelectronics SPC58 H Line Discovery Board 32 Bit MCU Evaluation Board SPC58NH-DISP
- STMicroelectronics SPC574S-DISP Development Kit Discovery Board SPC574S-DISP
- STMicroelectronics Discovery MCU Evaluation Board SPC56EL70L5DISP
- STMicroelectronics Discovery MCU Evaluation Board SPC560B-DIS
- STMicroelectronics Discovery MCU Evaluation Board ST25TV-ESEAL
- STMicroelectronics Discovery MCU Evaluation Board ST25DV-PWM-ESET
- STMicroelectronics Evaluation Board Discovery Kit AEK-MCU-C4MLIT3