STMicroelectronics Discovery MCU Evaluation Board ST25DV-PWM-ESET

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

HK$119.00

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$119.00-
5 +HK$116.502%

* 參考價格

RS庫存編號:
182-7768
製造零件編號:
ST25DV-PWM-ESET
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Microcontroller Development Tool

Kit Classification

Evaluation Board

Kit Name

Discovery

Technology

MCU

Processor Part Number

ST25DV02K-W2

Processor Type

ST25DV02K-W2

Standards/Approvals

RoHS

The ST25DV-PWM-eSET is a dynamic NFC tag evaluation board based on the ST25DV02K-W2 device, an NFC/RFID tag IC with PWM outputs embedding a 2-Kbit EEPROM that can be partitioned for use-case flexibility. The PWM output can be programmed independently and securely, allowing the user to address a large number of applications. The IC provides live update of PWM parameters by contactless interface, extending the user experience. The device can be operated from a 13.56 MHz RFID reader or by any NFC mobile phone.

Ready-to-use printed circuit board with:

22 x 38 mm2 single layer inductive antenna, etched on the PCB

Two LEDs illustrating duty cycle of PWM outputs

Contactless interface

28.5 pF internal tuning capacitance

Memory and data protection

2-Kbit EEPROM

Up to four independent areas

TruST25™ digital signature mechanism for authentication

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。