STMicroelectronics STM32 Nucleo-64 Development Board NUCLEO-G474RE
- RS庫存編號:
- 193-9786
- 製造零件編號:
- NUCLEO-G474RE
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加5件可節省HK$24.00
查看批量定價選項小計(1 件)*
HK$244.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 134 件從 2026年12月25日 起裝運發貨
- 加上 45 件從 2027年1月01日 起發貨
- 加上 90 件從 2027年2月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$244.80 | - |
| 5 - 24 | HK$240.00 | HK$24.00 |
| 25 + | HK$235.30 | HK$237.50 |
* 參考價格
- RS庫存編號:
- 193-9786
- 製造零件編號:
- NUCLEO-G474RE
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | STM32 Nucleo-64 | |
| Device Core | ARM | |
| Processor Family Name | ARM | |
| Processor Part Number | STM32 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name STM32 Nucleo-64 | ||
Device Core ARM | ||
Processor Family Name ARM | ||
Processor Part Number STM32 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The STM32 Nucleo-64 boards provide an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the external SMPS significantly reduces power consumption in Run mode. The Arduino™ Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-64 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU Package.
相关链接
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F401RE
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L073RZ
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F411RE
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F072RB
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F302R8
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L476RG
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F303RE
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L152RE