MikroElektronika MCU CARD 10 for STM32 32 Bit MCU Add On Board MIKROE-3731
- RS庫存編號:
- 199-9709
- 製造零件編號:
- MIKROE-3731
- 製造商:
- MikroElektronika
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 199-9709
- 製造零件編號:
- MIKROE-3731
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Kit Classification | Add On Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MCU CARD 10 for STM32 | |
| Technology | 32 Bit MCU | |
| Device Core | ARM Cortex M3 | |
| Processor Family Name | STM | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Kit Classification Add On Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MCU CARD 10 for STM32 | ||
Technology 32 Bit MCU | ||
Device Core ARM Cortex M3 | ||
Processor Family Name STM | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
1
The MikroElektronika MIKROE-3731 MCU card 10 FOR STM32 which uses STM32F107VC microcontroller. This MCU card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU card socket.
It is equipped with two 168-pin mezzanine connectors
It's smart design minimizes any possibility of incorrect orientation and placement into the MCU Card socket
相关链接
- MikroElektronika 32 Bit MCU Add On Board MIKROE-3732
- MikroElektronika 32 Bit MCU Add On Board MIKROE-3734
- MikroElektronika 32 Bit MCU Add On Board MIKROE-3733
- MikroElektronika 32 Bit MCU Add On Board MIKROE-3730
- MikroElektronika MCU Card MCU Add On Board MIKROE-3842
- MikroElektronika MCU Card MCU Add On Board MIKROE-3536
- MikroElektronika MCU Card MCU Add On Board MIKROE-3843
- MikroElektronika MCU Add On Board MIKROE-3538