Zerynth ZM1 Development board 32 Bit Microcontroller Development Board DEV-M1-01-F016
- RS庫存編號:
- 220-8608
- 製造零件編號:
- DEV-M1-01-F016
- 製造商:
- Zerynth
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 220-8608
- 製造零件編號:
- DEV-M1-01-F016
- 製造商:
- Zerynth
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Zerynth | |
| Classification | Development Board | |
| Kit Name | ZM1 Development board | |
| Technology | 32 Bit Microcontroller | |
| Device Core | 32 bit MCU | |
| Processor Family Name | ESP32 | |
| 選取全部 | ||
|---|---|---|
品牌 Zerynth | ||
Classification Development Board | ||
Kit Name ZM1 Development board | ||
Technology 32 Bit Microcontroller | ||
Device Core 32 bit MCU | ||
Processor Family Name ESP32 | ||
- COO (Country of Origin):
- IT
The ZM1 Development board is an industrially oriented, modular hardware development unit that facilitates the development of scalable, secure and connected IoT applications. The ZM1 Development Board can act as a Development Board for prototyping a product, and as a core for industrial applications thanks to the modular expansion system. The DB features I/O connectors (the zBUS) that allow connection in a cascade of different add-on modules to create specific industrial applications that fit into a DIN-RAIL case.
Based on Espressif ESP32 - 32bit Microcontroller, xTensaLX6
Up to 240MHz clock, 16MB of Flash, 312Kb SRAM
Python / C enabled development with Zerynth OS.
Highly customizable solution thanks to the modular expansion system.
JTAG support
3 RGB status LEDs
Micro SD card slot
Wi-Fi (Client and AP mode supported)
Bluetooth® Low-Energy
Ethernet
Crypto Chip - ATECC608A Secure Hardware Encryption
Reset button and user configurable button.
USB-C (power and programming)
Up to 240MHz clock, 16MB of Flash, 312Kb SRAM
Python / C enabled development with Zerynth OS.
Highly customizable solution thanks to the modular expansion system.
JTAG support
3 RGB status LEDs
Micro SD card slot
Wi-Fi (Client and AP mode supported)
Bluetooth® Low-Energy
Ethernet
Crypto Chip - ATECC608A Secure Hardware Encryption
Reset button and user configurable button.
USB-C (power and programming)
982
相关链接
- Zerynth EXP-SE-01-N000 Expansion Board for use with ZM1 Development board
- Zerynth MOD-M1-01-F016 3.6V WiFi Module, 802.11b/g/n
- Zerynth Industrial IoT Kit 32 Bit Microcontroller Development Kit KIT-I40-01-F016
- Coral Dev Board Micro ARM Cortex Microcontroller Board G650-07968-01
- Seeit ESP32-DEV-38P Bluetooth, Wi-Fi Development Board ESP32-DEV-38P
- Seeit ESP32-DEV-16P Bluetooth, Wi-Fi Development Board ESP32-DEV-16P
- Seeit ESP32-DEV-30P Bluetooth, Wi-Fi Development Board ESP32-DEV-30P
- Seeit ESP32-DEV-BD30 Bluetooth, Wi-Fi Development Board ESP32-DEV-BD30