Infineon KIT-AURIX-TC234-TFT Development Kit Evaluation Board KITAURIXTC234TFTTOBO1

享受批量購買折扣

額外添加5件可節省HK$290.50

查看批量定價選項

小計(1 件)*

HK$2,900.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$2,900.20-
5 - 9HK$2,842.10HK$290.50
10 +HK$2,756.80HK$1,434.00

* 參考價格

RS庫存編號:
234-1568
製造零件編號:
KITAURIXTC234TFTTOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Microcontroller Development Tool

Kit Classification

Evaluation Board

Kit Name

KIT-AURIX-TC234-TFT

Technology

Development Kit

Device Core

TriCore

Processor Family Name

AURIX

Processor Type

Microcontroller

Standards/Approvals

RoHS

The Infineon AURIX TC234 evaluation board features various communication interfaces such as CAN FD, Gigabit Ethernet, SPI, FlexRay as well as an LCD XGA display. It also gives access to all the digital and analogue IOs available from the LFBGA-292 package of microcontroller. Its applications can be developed easily. There is also an interface for the On chip debugging features (OCDS1 and DAP). The evaluation board allows easily the development of TriCore applications with the corresponding tools. Subsequently, the applications can be downloaded and can be tested with the powerful debugger software.

USB miniWiggler JDS for easy debugging

4 Low power status LEDs

RTC with alarm

Acoustic beeper

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。