Infineon KIT-AURIX-TC224-TFT Evaluation Board KITAURIXTC224TFTTOBO1
- RS庫存編號:
- 234-1567
- 製造零件編號:
- KITAURIXTC224TFTTOBO1
- 製造商:
- Infineon
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$2,900.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$2,900.20 | - |
| 5 - 9 | HK$2,813.20 | 2% |
| 10 + | HK$2,729.00 | 5% |
* 參考價格
- RS庫存編號:
- 234-1567
- 製造零件編號:
- KITAURIXTC224TFTTOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Kit Classification | Evaluation Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | KIT-AURIX-TC224-TFT | |
| Device Core | TriCore | |
| Processor Family Name | AURIX | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Kit Classification Evaluation Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name KIT-AURIX-TC224-TFT | ||
Device Core TriCore | ||
Processor Family Name AURIX | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Infineon AURIX TC224 evaluation board features various communication interfaces such as CAN FD, Gigabit Ethernet, SPI, FlexRay as well as an LCD XGA display. It also gives access to all the digital and analogue IOs available from the LFBGA-292 package of microcontroller. Its applications can be developed easily. There is also an interface for the On chip debugging features (OCDS1 and DAP). The evaluation board allows easily the development of TriCore applications with the corresponding tools. Subsequently, the applications can be downloaded and can be tested with the powerful debugger software.
USB miniWiggler JDS for easy debugging
4 Low power status LEDs
RTC with alarm
Acoustic beeper
相关链接
- Infineon KIT-AURIX-TC234-TFT Development Kit Evaluation Board KITAURIXTC234TFTTOBO1
- Infineon KIT-AURIX-TC237-TFT Development Kit Evaluation Board KITAURIXTC237TFTTOBO1
- Infineon KIT-AURIX-TC265-TFT Development Kit Evaluation Board KITAURIXTC265TFTTOBO1
- Infineon AURIX TC399 Evaluation Board Evaluation Board
- Infineon AURIX TC387 Evaluation Board Evaluation Board
- Infineon AURIX TC397 Evaluation Board Evaluation Board
- Infineon AURIX TC377 Evaluation Board Evaluation Board
- Infineon AURIX TC364 Evaluation Board Evaluation Board