Infineon AURIX TC387 Evaluation Board Evaluation Board
- RS庫存編號:
- 273-2035
- 製造零件編號:
- KITA2GTC3875VTRBSTOBO1
- 製造商:
- Infineon
小計(1 件)*
HK$19,465.90
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$19,465.90 |
* 參考價格
- RS庫存編號:
- 273-2035
- 製造零件編號:
- KITA2GTC3875VTRBSTOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Evaluation Board | |
| Kit Name | AURIX TC387 Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Processor Part Number | TC3875 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Evaluation Board | ||
Kit Name AURIX TC387 Evaluation Board | ||
Kit Classification Evaluation Board | ||
Processor Part Number TC3875 | ||
Standards/Approvals No | ||
Infineon Evaluation Board, PWM Controller - KITA2GTC3875VTRBSTOBO1
This evaluation board is designed for the AURIX TC3875, a high-performance microcontroller tailored for automotive applications. This Evaluation Board serves as a development tool that enables engineers to test and prototype applications efficiently. With a compact footprint of 100mm x 160mm, it allows straightforward integration with various hardware components.
Features & Benefits
• Equipped with Infineons TC3X7 AURIX™ 2G Controller
• USB to UART bridge for easy communication
• Integrated Ethernet Gigabit PHY for network requirements
• 8 Low Power Status LEDs for real-time feedback
• Configurable through 8-DIP switches for flexibility
Applications
• Automotive microcontroller evaluation for advanced driver assistance systems
• Used for developing with the AURIX TC3875
• Suitable for real-time processing in automotive technology projects
• Ideal for prototyping high-performance automotive control systems
How can the evaluation board assist in automotive system development?
The board offers diverse connectivity options, allowing users to integrate and evaluate various automotive protocols like CAN and FlexRay, facilitating rapid application development and testing.
What types of devices can I connect to this evaluation board?
You can connect various peripherals, including transceivers for LIN, CAN, and FlexRay, enabling comprehensive automotive communications testing and development.
Is this board suitable for beginners in automotive electronics?
Yes, it provides a user-friendly setup with comprehensive user manuals and guides, making it accessible for both beginners and experienced users in the automotive electronics field.
What technical support resources are available for using this evaluation board?
Infineon provides extensive documentation, including the user manual, schematic layout, and technical specifications, to assist users in effectively utilising the evaluation board.
Can I use this board for applications beyond automotive?
While primarily designed for automotive applications, the flexibility of its architecture allows it to be adapted for various electronic control applications in different industries.
相关链接
- Infineon AURIX TC399 Evaluation Board Evaluation Board
- Infineon AURIX TC364 Evaluation Board Evaluation Board
- Infineon AURIX TC397 Evaluation Board Evaluation Board
- Infineon AURIX TC377 Evaluation Board Evaluation Board
- Infineon KIT-A2G-TC387-3V3-TFT Evaluation Board Evaluation Board KITA2GTC3873V3TFTTOBO1
- Infineon KIT-AURIX-TC224-TFT Evaluation Board KITAURIXTC224TFTTOBO1
- Infineon KIT-AURIX-TC234-TFT Development Kit Evaluation Board KITAURIXTC234TFTTOBO1
- Infineon KIT-AURIX-TC237-TFT Development Kit Evaluation Board KITAURIXTC237TFTTOBO1