Infineon KIT-XMC12-BOOT-001 ARM Cortex Evaluation Board KITXMC12BOOT001TOBO1
- RS庫存編號:
- 234-1575
- 製造零件編號:
- KITXMC12BOOT001TOBO1
- 製造商:
- Infineon
可享批量折扣
查看批量定價選項小計(1 件)*
HK$232.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$232.10 |
| 5 - 9 | HK$227.50 |
| 10 + | HK$220.70 |
* 參考價格
- RS庫存編號:
- 234-1575
- 製造零件編號:
- KITXMC12BOOT001TOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Kit Classification | Evaluation Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | KIT-XMC12-BOOT-001 | |
| Technology | ARM Cortex | |
| Device Core | ARM Cortex M0 | |
| Processor Family Name | XMC1200 CPU | |
| Processor Part Number | XMC1200 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Kit Classification Evaluation Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name KIT-XMC12-BOOT-001 | ||
Technology ARM Cortex | ||
Device Core ARM Cortex M0 | ||
Processor Family Name XMC1200 CPU | ||
Processor Part Number XMC1200 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Infineon XMC1200 CPU card microcontroller and a 2x30 pin edge for application expansion. This board along with application cards (e.g. LED Lighting Application Card) demonstrates the capabilities of XMC1200. The main use case for this board is to demonstrate the generic features of XMC1200 device including tool chain. The focus is safe operation under evaluation conditions. The board is neither cost nor size optimized and does not serve as a reference design.
Detachable SEGGER J-Link debugger and UART virtual COM port, with micro USB connector
Five user LEDs
Potentiometer, connected to analogue input P2.5
Power supply via Micro-USB connector
相关链接
- Infineon KIT-XMC11-BOOT-001 Arduino, USB Evaluation Board KITXMC11BOOT001TOBO1
- Infineon Evaluation Kit ARM Cortex Evaluation Kit KITPSE84EVALTOBO1
- Infineon Evaluation Kit ARM Cortex Evaluation Kit KITPSE84AITOBO1
- Infineon KIT-XMC1400-ARDUINO ARM Cortex Evaluation Board KITXMC1400ARDUINOTOBO1
- Infineon KIT-XMC-PLT2GO-XMC4200 ARM Cortex Evaluation Board KITXMCPLT2GOXMC4200TOBO1
- Infineon KIT-XMC47-RELAX-V1 ARM Cortex Evaluation Board KITXMC47RELAXV1TOBO1
- Infineon KIT-XMC48-IOT-AWS-WiFi ARM Cortex Evaluation Board KITXMC48IOTAWSWIFITOBO1
- Red Pitaya Evaluation Board ARM Cortex Evaluation Kit IZD0052