Infineon KIT-XMC-PLT2GO-XMC4200 ARM Cortex Evaluation Board KITXMCPLT2GOXMC4200TOBO1

享受批量購買折扣

額外添加5件可節省3%

查看批量定價選項

小計(1 件)*

HK$609.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$609.10-
5 - 9HK$590.803%
10 +HK$573.005%

* 參考價格

RS庫存編號:
234-1587
製造零件編號:
KITXMCPLT2GOXMC4200TOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Kit Classification

Evaluation Board

Product Type

Microcontroller Development Tool

Kit Name

KIT-XMC-PLT2GO-XMC4200

Technology

ARM Cortex

Device Core

ARM Cortex M4

Processor Family Name

ARM Cortex

Processor Type

Microcontroller

Standards/Approvals

RoHS

Infineon Microcontroller Development Kit, ARM Cortex M4 Core, Industrial Microcontroller Family - KITXMCPLT2GOXMC4200TOBO1


This analogue output module is designed for industrial I/O systems, providing reliable output solutions in automation and control environments. With a compact design measuring 125 x 30 x 100mm, it features eight channels capable of delivering both voltage and current outputs. The device operates on a supply voltage of 24V and is engineered to handle a variety of applications requiring precise analogue signals.

Features & Benefits


• Supports 8-channel analogue outputs for versatile applications

• Outputs configured for both voltage and current parameters

• Offers high resolution of up to 14 bits for accurate signal representation

• Diagnostics functions to alert for wire-breaks and short-circuits

• Capable of operating in temperatures from -20°C to +40°C

• Designed for cable lengths of up to 100m with shielded configuration

Applications


• Used with SIMATIC S7-1200 series for improved control systems

• Ideal for integration into complex automation environments

• Utilised in settings requiring reliable 4-20mA signal transmission

• Effective in systems demanding precise voltage outputs of -10V to +10V

What output current range does this module support for various applications?


It supports a current output

How does the diagnostics functionality enhance system performance?


The built-in diagnostics function enables proactive monitoring of critical parameters, such as wire-breaks and short-circuits, enhancing reliability and minimising the risk of system failures during operation.

What are the environmental operating conditions for optimal performance?


This device can function effectively in ambient temperatures between -20°C to +40°C, ensuring reliable operation across various environments. The module is also designed to withstand operational pressures ranging from 540 hPa to 1,140 hPa.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。