Infineon KIT-XMC-LED-DALI-20-RGB Arduino Evaluation Board KITXMCLEDDALI20RGBTOBO1
- RS庫存編號:
- 234-1585
- 製造零件編號:
- KITXMCLEDDALI20RGBTOBO1
- 製造商:
- Infineon
享受批量購買折扣
額外添加5件可節省HK$108.50
查看批量定價選項小計(1 件)*
HK$1,087.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,087.60 | - |
| 5 - 9 | HK$1,065.90 | HK$108.50 |
| 10 + | HK$1,044.60 | HK$430.00 |
* 參考價格
- RS庫存編號:
- 234-1585
- 製造零件編號:
- KITXMCLEDDALI20RGBTOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Kit Classification | Evaluation Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | KIT-XMC-LED-DALI-20-RGB | |
| Technology | Arduino | |
| Device Core | ARM Cortex M | |
| Processor Family Name | ARM | |
| Processor Part Number | XMC1100 | |
| Processor Type | ARM MCU | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Kit Classification Evaluation Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name KIT-XMC-LED-DALI-20-RGB | ||
Technology Arduino | ||
Device Core ARM Cortex M | ||
Processor Family Name ARM | ||
Processor Part Number XMC1100 | ||
Processor Type ARM MCU | ||
Standards/Approvals RoHS | ||
Infineon Microcontroller Development Kit, 20 RGB Channels, Arduino Technology - KITXMCLEDDALI20RGBTOBO1
This analogue input module is an essential component within the SIMATIC With a compact design measuring 62 x 15 x 63mm, it features four 14-bit analogue inputs, providing versatile connectivity for various types of signals. The module operates on a supply voltage of 24V and can handle a maximum operating temperature of +40°C, ensuring reliable performance in various settings.
Features & Benefits
• Four analogue inputs support current or voltage differential connections
• Accepts input 5V for diverse measurements
• Robust input resistance ensures accurate voltage measurements
• Cable length capability of up to 100m for flexible installation
• Integrated diagnostics for monitoring supply voltage and wire break
• Efficiency with a typical power loss of only 1.4W
Applications
• Used for measuring voltage levels in automation systems
• Ideal for current sensing in industrial machinery
• Utilised in process control environments requiring precise signal input
• Effective in condition monitoring for predictive maintenance
• Suitable for data acquisition in research and development projects
How does this module process varying input signals effectively?
The module employs a measurement principle based on successive approximation, enabling it to accurately convert analogue signals. This ensures high precision and reliability, regardless of the input type being measured.
What types of input connections can be used with this module?
It supports both voltage input (ranging from ±2.5V to ±10V) and current input (including 0 to 20mA or 4 to 20mA), making it versatile for a The input limits are designed to prevent damage, with a maximum permissible input voltage of 35V and maximum input current of 40mA.
What diagnostic features are included to ensure operational integrity?
This module includes multiple diagnostic functions, such as supply voltage monitoring, wire-break detection, and LED indicators for input status, helping to maintain system integrity and immediate fault identification.
相关链接
- Infineon KIT-XMC-PLT2GO-XMC4200 ARM Cortex Evaluation Board KITXMCPLT2GOXMC4200TOBO1
- Infineon TLE9241QUDEVBoardTOBO1 Arduino UNO Evaluation Board TLE9241QUDEVBOARDTOBO1
- Infineon TLE92466EDEVALBoardTOBO1 Arduino UNO Evaluation Board TLE92466EDEVALBOARDTOBO1
- Infineon TLE92464EDEVALBoardTOBO1 Arduino UNO Evaluation Board TLE92464EDEVALBOARDTOBO1
- Infineon KIT-XMC1400-ARDUINO ARM Cortex Evaluation Board KITXMC1400ARDUINOTOBO1
- Infineon PMSM FOC Motor Control Software Using XMC MCU Evaluation Module KITXMC1400DCV1TOBO1
- Infineon KIT-XMC11-BOOT-001 Arduino, USB Evaluation Board KITXMC11BOOT001TOBO1
- Renesas Electronics Arduino Mega Arduino Board Evaluation Board RTK7RLG230CSN000BJ