Infineon Programmer Evaluation Board KITMINIWIGGLER3USBTOBO1
- RS庫存編號:
- 260-8614
- Distrelec 貨號:
- 304-22-812
- 製造零件編號:
- KITMINIWIGGLER3USBTOBO1
- 製造商:
- Infineon
小計(1 件)*
HK$828.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年9月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$828.80 |
* 參考價格
- RS庫存編號:
- 260-8614
- Distrelec 貨號:
- 304-22-812
- 製造零件編號:
- KITMINIWIGGLER3USBTOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Kit Classification | Evaluation Board | |
| Product Type | Microcontroller Development Tool | |
| Technology | Programmer | |
| Processor Family Name | ARM KEIL uVision | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Kit Classification Evaluation Board | ||
Product Type Microcontroller Development Tool | ||
Technology Programmer | ||
Processor Family Name ARM KEIL uVision | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Infineon Microcontroller Development Tool, Microcontroller Development Tool, Evaluation Board Classification - KITMINIWIGGLER3USBTOBO1
This microcontroller development tool is designed to facilitate embedded system programming and microcontroller prototyping. This is a dedicated evaluation board that operates as a USB programmer, supporting advanced features for smooth interfacing with microcontrollers. Its technical design is focused on delivering high performance for programming and testing applications.
Features & Benefits
• Supports communication at 30MHz for enhanced speed
• Features a compact automotive JTAG connector for space-saving
• Integrates a strong pull-up for DAP hot attachment
• Provides a reset control function for reliable signal management
• Ensures compatibility with multiple protocols for broad use
Applications
• Ideal for programming microcontrollers in automation systems
• Utilised for testing and prototyping in electronics projects
• Effective in educational environments for teaching programming
• Applicable in automotive electronics for control system development
• Useful in industrial automation for device communication
What advantages does the compact automotive JTAG connector provide?
The compact automotive JTAG connector facilitates a space-efficient design, making it suitable for applications with constrained physical layouts while maintaining compatibility with existing 20 pin automotive systems.
How does the high speed of 30MHz impact programming performance?
Operating at 30MHz significantly reduces programming times, allowing for quicker data transfers between the host computer and target devices, enhancing overall development efficiency.
What is the purpose of the integrated reset control function?
The reset control function ensures reliable operation by managing the target system's reset state, thus guaranteeing accurate system startup and functionality during testing or development phases.
Are there specific precautions when using both JTAG and DAP connections?
It is crucial to avoid connecting both JTAG and DAP cables to targets simultaneously, as this could damage the target or the development tool, ensuring safe usage in various applications.
相关链接
- Infineon EZ-BLE Module Programming Kit Programmer Evaluation Board CYBLE-212006-PROG
- Infineon Evaluation Kit Development Board Evaluation Board CYW920706WCDEVAL
- Infineon Evaluation Kit Microcontroller Board Evaluation Board KITA2GTC3975VTFTTOBO1
- Infineon KIT_A2G_TC397_3V3_TFT Evaluation Board Evaluation Board KITA2GTC3973V3TFTTOBO1
- Infineon APPKIT_A2G_SAFETY Evaluation Board Evaluation Board APPKITA2GSAFETYTOBO1
- Infineon XMC4400 Platform2Go Evaluation Board Evaluation Board KITXMCPLT2GOXMC4400TOBO1
- Infineon Infineon Evaluation Board Development Kit Development Board KITAURIXTC297TFTTOBO1
- Infineon Infineon Evaluation Board Development Kit Development Board KITAURIXTC275LITETOBO1