STMicroelectronics Adapter Board SPI Adapter Board B-ZEST-ADAPT1
- RS庫存編號:
- 287-6252
- 製造零件編號:
- B-ZEST-ADAPT1
- 製造商:
- STMicroelectronics
小計(1 件)*
HK$869.50
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 5 件從 2027年2月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$869.50 |
* 參考價格
- RS庫存編號:
- 287-6252
- 製造零件編號:
- B-ZEST-ADAPT1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Adapter | |
| Kit Classification | Adapter Board | |
| Kit Name | Adapter Board | |
| Technology | SPI | |
| Device Core | ARM Cortex | |
| Processor Family Name | ARM | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Adapter | ||
Kit Classification Adapter Board | ||
Kit Name Adapter Board | ||
Technology SPI | ||
Device Core ARM Cortex | ||
Processor Family Name ARM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics adapter board expands the abilities of control cards using a V2 motor-control connector (PCIe x16) by splitting the command signals into three connectors, enabling up to three power board management.
V2 motor-control connector splitter to three connectors allowing up to three motor board operation
Signal configuration through solder bridges (SPI, ADC)
Separate analog and digital ground planes for isolated operations with compatible boards
相关链接
- STMicroelectronics LSM6DSV320X Adapter Board Adapter Board STEVAL-MKI251A
- STMicroelectronics LSM6DSV80X Adapter Board Adapter Board STEVAL-MKI247A
- STMicroelectronics Evaluation Board For L9779WD-SPI Evaluation Board for L9779WD-SPI for L9779WD-SPI
- STMicroelectronics Adapter Board 32 bit Adapter Board STEVAL-MKI243A
- STMicroelectronics STEVAL-MKI246KA Adapter Board Adapter Board STEVAL-MKI246KA
- STMicroelectronics SPI to Isolated SPI Dongle Based On The L99BM1T Transceiver SPI Transceiver Board STEVAL-BMS1T
- STMicroelectronics ST Eval Board for STPM066 SPI Evaluation Board EVAL-STPM066
- STMicroelectronics L9026 Multichannel Driver Evaluation Board SPI Evaluation Board STEVAL-L9026