STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F334R8

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

HK$653.00

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備發貨
  • 加上 4 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$653.00-
5 - 24HK$639.802%
25 +HK$620.704%

* 參考價格

RS庫存編號:
822-4043
Distrelec 貨號:
300-09-238
製造零件編號:
NUCLEO-F334R8
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Kit Classification

Development Board

Product Type

Evaluation Board

Kit Name

STM32 Nucleo-64

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32F334R8T6

Processor Type

Microcontroller

Standards/Approvals

RoHS

NUCLEO-F334R8 Nucleo-64 Development Board


STMicroelectronics Nucleo development board will work with the STM32 F3 series allowing you to build your own prototypes for embedded applications; it also comes supplied with the STM32F334R8T6 microcontroller on-board. The TM32 Nucleo board (NUCLEO-F334R8) provides flexibility when evaluating and developing the 32-bit ARM CortexTM M4 STM32F3 processor. The Nucleo board features Arduino™ connectivity support and has ST Morpho headers making it easy to use and will allow you access to the functionality of the Nucleo open development platform.

STM32 Nucleo development board with STM32F334R8T6 MCU, 64KB flash memory, TQFP64 package

STMicroelectronics Morpho extension headers and Arduino Uno Revision 3 connectivity

On board ST-LINK/V2-1 debugger/programmer with SWD connector

Selection mode switch: standalone function (ST-LINK/V2-1)

Power supplies: USB VBUS or external source (3.3V, 5V, 7-12V); Power management access point

Three LEDs: USB communication; user LED; power LED

Two Buttons: User and Reset

Interfaces supported on USB: Virtual Com port; Debug port; Mass storage

STM32 Software HAL library online

Integrated Development Environments (IDEs) support include IAR, Keil, GCC-based IDEs

System requirements: Windows PC (XP, Vista, 7, 8), USB type A to Mini-B USB cable

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics


The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.

Fast comparators (50ns)

Programmable gain amplifiers (4 gain ranges)

12-Bit DACs

Fast 12-Bit ADCs (5 MSPS per channel with up to 18MSPS in interleaved mode)

16-Bit sigma-delta ADCs

Fast 144MHz motor control timers, timing resolution better 7ns

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。