MikroElektronika PIC Add On Board MIKROE-1683
- RS庫存編號:
- 862-4859
- 製造零件編號:
- MIKROE-1683
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$420.80
訂單超過 HK$250.00 免費送貨
有庫存
- 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$420.80 |
| 5 + | HK$408.20 |
* 參考價格
- RS庫存編號:
- 862-4859
- 製造零件編號:
- MIKROE-1683
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Evaluation Board | |
| Kit Classification | Add On Board | |
| Kit Name | PIC | |
| Processor Family Name | PIC | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Evaluation Board | ||
Kit Classification Add On Board | ||
Kit Name PIC | ||
Processor Family Name PIC | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
PIC32MX Clicker Starter Kit
The PIC32MX Clicker Starter Kit is an ideal platform for developing design ideas and enhancing functionality using click™ boards and the PIC32MX534F064H microcontroller. Powered by USB cable, click™ boards can easily connect to the Clicker board using the featured mikroBUS™ socket.
Features;
Powered by USB cable
3.3 V and 5V supply voltage
mikroBUS™ host socket
Supplied with
PIC32MX534F064H 32-bit microcontroller, 2 indication LEDs, 2 general purpose buttons, 1 reset button, 1 USB MINI-B connector, 1 mikroBUS™ host socket, 1 mikroProg connector, mikroProg pads.
相关链接
- MikroElektronika SiBRAIN PIC18F56K42 8 bit PIC Add On Board MIKROE-6272
- MikroElektronika MCU CARD 10 for PIC PIC18F67K40 Add On Board MIKROE-4226
- MikroElektronika MIKROE-6797 Add-On Board Add On Board for MikroBUS
- MikroElektronika MCU Add On Board MIKROE-3538
- MikroElektronika Add-On Board Add On Board
- MikroElektronika MIKROE-6823 Add-On Board Add On Board for MikroBUS Socket
- MikroElektronika MIKROE-6827 Add-On Board Add On Board for MikroBUS Socket
- MikroElektronika MIKROE-6774 Add-On Board Add On Board for MikroBUS Socket