STMicroelectronics STM32L071RBT6TR, 32 bit ARM Cortex M0+, STM32 Microcontroller, 32 MHz, 128kB FLASH, 64-Pin LQFP

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加20件可節省9%

查看批量定價選項

小計(1 組,共 2 件)*

HK$77.60

Add to Basket
選擇或輸入數量
有庫存
  • 990 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
節省
2 - 18HK$38.80HK$77.60-
20 - 198HK$34.95HK$69.909%
200 +HK$32.30HK$64.6016%

* 參考價格

包裝方式:
RS庫存編號:
151-898
製造零件編號:
STM32L071RBT6TR
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

32MHz

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

84

Maximum Operating Temperature

125°C

Length

10mm

Standards/Approvals

RoHS

Height

1mm

Minimum Supply Voltage

1.65V

Program Memory Type

FLASH

Automotive Standard

No

ADCs

12 bit

Number of Timers

11

COO (Country of Origin):
CN
The STMicroelectronics microcontroller , This microcontroller incorporate the high-performance Arm Cortex-M0+ 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memories (up to 192 Kbytes of Flash program memory, 6 Kbytes of data EEPROM and 20 Kbytes of RAM) Plus an extensive range of enhanced I/Os and peripherals.

Ultra-low-power platform

Rich Analog peripherals

CRC calculation unit

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。