STMicroelectronics STM32U031C8U6, 32 bit ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56 MHz, 64kB FLASH, 48-Pin

享受批量購買折扣

額外添加10件可節省HK$20.00

查看批量定價選項

小計(1 件)*

HK$19.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 271 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$19.00-
10 - 99HK$17.00HK$20.00
100 +HK$15.60HK$340.00

* 參考價格

RS庫存編號:
216-855
製造零件編號:
STM32U031C8U6
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Series

Arm Cortex M0+

Product Type

Microcontroller

Package Type

UFQFPN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

56MHz

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

53

DACs

1 x 12 Bit DAC

Maximum Operating Temperature

125°C

Length

7mm

Height

7mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.7V

Automotive Standard

No

ADCs

16 Bit, 1 x 12 Bit

Program Memory Type

FLASH

Number of Timers

9

COO (Country of Origin):
CN
The STMicroelectronics Ultra low power microcontrollers based on the high performance Arm Cortex-M0+ 32-bit RISC core operating at a frequency of up to 56 MHz The device embed high speed memories up to 64 Kbyte flash memory and 12 Kbyte SRAM with hardware parity check, and an extensive range of enhanced I/Os and peripherals connected to APB and AHB buses, and a 32 bit multi AHB bus matrix. They also embed protection mechanisms for embedded flash memory and SRAM, such as readout protection and write protection.

4 to 48 MHz crystal oscillator

32 kHz crystal oscillator for RTC

Internal 16 MHz factory trimmed RC

Internal low power 32 kHz RC

Customer code protection

Hardware protection feature

Secure boot

1x ultra low power comparator

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。