STMicroelectronics STM32U073HCY6TR, 32 bit ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56 MHz, 256kB FLASH, 42-Pin
- RS庫存編號:
- 276-950
- 製造零件編號:
- STM32U073HCY6TR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 2 件)*
HK$50.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 2 - 18 | HK$25.25 | HK$50.50 |
| 20 - 198 | HK$22.80 | HK$45.60 |
| 200 + | HK$21.00 | HK$42.00 |
* 參考價格
- RS庫存編號:
- 276-950
- 製造零件編號:
- STM32U073HCY6TR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | Arm Cortex M0+ | |
| Package Type | WLCSP | |
| Mount Type | PCB | |
| Pin Count | 42 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 56MHz | |
| RAM Size | 40kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 69 | |
| DACs | 1 x 12 Bit | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ECOPACK2 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 10 | |
| Instruction Set Architecture | ARM Cortex M0 | |
| Automotive Standard | No | |
| ADCs | 1 x 12 Bit | |
| Program Memory Type | FLASH | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Microcontroller | ||
Series Arm Cortex M0+ | ||
Package Type WLCSP | ||
Mount Type PCB | ||
Pin Count 42 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 56MHz | ||
RAM Size 40kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 69 | ||
DACs 1 x 12 Bit | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ECOPACK2 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 10 | ||
Instruction Set Architecture ARM Cortex M0 | ||
Automotive Standard No | ||
ADCs 1 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Ultra low power microcontrollers based on the high performance Arm Cortex -M0+ 32 bit RISC core operating at a frequency of up to 56 MHz The device embed high speed memories up to 256 Kbyte flash memory and 40 Kbyte SRAM with hardware parity check, and an extensive range of enhanced I/Os and peripherals connected to APB and AHB buses, and a 32 bit multi AHB bus matrix. They also embed protection mechanisms for embedded flash memory and SRAM, such as readout protection and write protection.
4 to 48 MHz crystal oscillator
32 kHz crystal oscillator for RTC
Internal 16 MHz factory trimmed
Customer code protection
Hardware protection feature
Secure boot
5 passive anti tamper pins
相关链接
- STMicroelectronics STM32U073HCY6TR Arm Cortex M0+ Microcontroller 256kB FLASH, 42-Pin
- STMicroelectronics STM32U083HCY6TR Arm Cortex M0+ Microcontroller 256kB FLASH, 42-Pin
- STMicroelectronics STM32U073KCU6 Arm Cortex M0+ Microcontroller 256kB FLASH, 32-Pin
- STMicroelectronics STM32U083CCU6 Arm Cortex M0+ Microcontroller 256kB FLASH, 48-Pin
- STMicroelectronics STM32U083MCT6 Arm Cortex M0+ Microcontroller 256kB FLASH, 81-Pin
- STMicroelectronics STM32U073RCT6 Arm Cortex M0+ Microcontroller 256kB FLASH, 64-Pin
- STMicroelectronics STM32U083KCU6 Arm Cortex M0+ Microcontroller 256kB FLASH, 32-Pin
- STMicroelectronics STM32U083MCI6 Arm Cortex M0+ Microcontroller 256kB FLASH, 81-Pin