STMicroelectronics STM32WL33KBV6, 32 bit ARM 32 Bit Cortex M0, ARM Cortex M0 Microcontroller, 958 MHz, 256kB FLASH,

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$42.30

Add to Basket
選擇或輸入數量
有庫存
  • 80 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$42.30
10 - 99HK$38.00
100 +HK$35.10

* 參考價格

包裝方式:
RS庫存編號:
285-625
製造零件編號:
STM32WL33KBV6
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Series

ARM Cortex M0

Product Type

Microcontroller

Package Type

VFQFPN-32

Mount Type

Surface

Pin Count

32

Device Core

ARM 32 Bit Cortex M0

Data Bus Width

32bit

Interface Type

PTA

Program Memory Size

256kB

Maximum Clock Frequency

958MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

5mm

Standards/Approvals

RoHS

Length

5mm

Analogue Comparators

1

Height

1mm

DACs

6 bit

Number of Programmable I/Os

32

Minimum Supply Voltage

1.7V

Automotive Standard

No

ADCs

1 x 12 Bit

Program Memory Type

FLASH

Instruction Set Architecture

ARM Cortex M0

COO (Country of Origin):
PH
The STMicroelectronics STM32WL33xx is a high performance ultra-low power wireless application processor, intended for RF wireless applications in the sub-1 GHz band. It is designed to operate in both the license-free ISM and SRD frequency bands such as 433, 868, and 915 MHz. It adopts a single-core architecture embedding an Arm® 32-bit Cortex®-M0+ CPU that can operate up to 64 MHz. It integrates high-speed and flexible memory types: up to 256 Kbyte flash memory, and up to 32 Kbyte RAM, onetime programmable (OTP) memory area of 1 Kbyte. It can be configured to support standalone or network processor applications. In the first configuration, theSTM32WL33xx operates as single device in the application for managing both the application code and proprietary sub-1 GHz protocol stacks.

Ultra-low power sub-1GHz wireless system-on-chip

Suitable for worldwide certifications Europe ETSI EN 300 220 and category 1 compliant and ETSI EN 303 131

US FCC part 15 and part 90

Japan ARIB STD T67 and T108

Fully configurable hardware sequencer for autonomous radio operations

Low power autonomous wakeup receiver and featurings

Ultra low power architecture

Peripherals and analog front end

Communication interfaces

Ultra low power on reset and power down

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。