STMicroelectronics STM32U375VGT6 ARM Cortex M33, STM32U3 ARM Microcontroller, 96 MHz, 1MB FLASH, 100-Pin LQFP-100
- RS庫存編號:
- 333-602
- 製造零件編號:
- STM32U375VGT6
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$57.00
查看批量定價選項小計(1 件)*
HK$57.30
訂單超過 HK$250.00 免費送貨
有庫存
- 90 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$57.30 | - |
| 10 - 99 | HK$51.60 | HK$57.00 |
| 100 + | HK$47.70 | HK$960.00 |
* 參考價格
- RS庫存編號:
- 333-602
- 製造零件編號:
- STM32U375VGT6
- 製造商:
- STMicroelectronics
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | ARM Microcontroller | |
| Series | STM32U3 | |
| Package Type | LQFP-100 | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M33 | |
| Interface Type | SPI, SDM, CAN FD, USB, USART, UART | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 96MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14mm | |
| Maximum Expanded Memory Size | 1MB | |
| Standards/Approvals | RoHS, ECOPACK2 | |
| Length | 14mm | |
| Analogue Comparators | 2 | |
| Height | 1.4mm | |
| DACs | 2 x 12 | |
| Number of Programmable I/Os | 82 | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM Cortex M33 | |
| ADCs | 2 x 12 Bit | |
| Number of Timers | 15 | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type ARM Microcontroller | ||
Series STM32U3 | ||
Package Type LQFP-100 | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M33 | ||
Interface Type SPI, SDM, CAN FD, USB, USART, UART | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 96MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14mm | ||
Maximum Expanded Memory Size 1MB | ||
Standards/Approvals RoHS, ECOPACK2 | ||
Length 14mm | ||
Analogue Comparators 2 | ||
Height 1.4mm | ||
DACs 2 x 12 | ||
Number of Programmable I/Os 82 | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM Cortex M33 | ||
ADCs 2 x 12 Bit | ||
Number of Timers 15 | ||
- COO (Country of Origin):
- TW
相关链接
- STMicroelectronics STM32U385VGT6Q ARM Cortex M33 96 MHz 100-Pin LQFP-100
- STMicroelectronics STM32U385VGT6 ARM Cortex M33 96 MHz 100-Pin LQFP-100
- STMicroelectronics STM32U385RGT6 ARM Cortex M33 96 MHz 68-Pin LQFP-64
- STMicroelectronics STM32U385VGI6 ARM Cortex M33 96 MHz 100-Pin UFBGA 100
- STMicroelectronics STM32U385RGT6TR STM32U3 Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U375VET6Q ARM Cortex M33 96 MHz 100-Pin LQFP-100
- STMicroelectronics STM32U385CGU6 ARM Cortex M33 96 MHz 52-Pin UFQFPN-48
- STMicroelectronics STM32U385CGU6Q ARM Cortex M33 96 MHz 52-Pin UFQFPN-48