STMicroelectronics STM32N647L0H3Q, 32 bit ARM Cortex M55, STM32N6 ARM Microcontroller, 800 MHz, 264-Pin
- RS庫存編號:
- 333-639
- 製造零件編號:
- STM32N647L0H3Q
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$170.50
訂單超過 HK$250.00 免費送貨
有庫存
- 26 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$170.50 |
| 10 - 99 | HK$153.40 |
| 100 + | HK$141.50 |
* 參考價格
- RS庫存編號:
- 333-639
- 製造零件編號:
- STM32N647L0H3Q
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | ARM Microcontroller | |
| Series | STM32N6 | |
| Pin Count | 264 | |
| Device Core | ARM Cortex M55 | |
| Data Bus Width | 32bit | |
| Maximum Clock Frequency | 800MHz | |
| RAM Size | 4.2MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1mm | |
| Standards/Approvals | Arm PSA, SESIP Level 3 | |
| Height | 7mm | |
| Number of Programmable I/Os | 165 | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 12 Bit, 16 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 26 | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type ARM Microcontroller | ||
Series STM32N6 | ||
Pin Count 264 | ||
Device Core ARM Cortex M55 | ||
Data Bus Width 32bit | ||
Maximum Clock Frequency 800MHz | ||
RAM Size 4.2MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1mm | ||
Standards/Approvals Arm PSA, SESIP Level 3 | ||
Height 7mm | ||
Number of Programmable I/Os 165 | ||
Minimum Supply Voltage 1.71V | ||
ADCs 12 Bit, 16 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 26 | ||
- COO (Country of Origin):
- TW
相关链接
- STMicroelectronics STM32N647I0H3Q STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N647A0H3Q STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N657Z0H3QTR STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N647Z0H3Q STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N657I0H3QTR STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N647B0H3Q STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N645X0H3Q ARM Cortex M55 800 MHz 264-Pin VFBGA-264
- STMicroelectronics STM32N657A0H3QTR STM32N657xx ARM Microcontroller 264-Pin