STMicroelectronics STM32C091CBU6 ARM Cortex M0, STM32 ARM Microcontroller, 48 MHz, 256kB FLASH, 48-Pin UFQFPN-48
- RS庫存編號:
- 333-664
- 製造零件編號:
- STM32C091CBU6
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$21.00
查看批量定價選項小計(1 件)*
HK$23.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 260 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$23.00 | - |
| 10 - 99 | HK$20.90 | HK$21.00 |
| 100 + | HK$19.10 | HK$390.00 |
* 參考價格
- RS庫存編號:
- 333-664
- 製造零件編號:
- STM32C091CBU6
- 製造商:
- STMicroelectronics
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | ARM Microcontroller | |
| Series | STM32 | |
| Package Type | UFQFPN-48 | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 36kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ECOPACK2, RoHS | |
| Maximum Expanded Memory Size | 256kB | |
| Width | 7mm | |
| Height | 500μm | |
| Number of Programmable I/Os | 61 | |
| Length | 7mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 10 | |
| ADCs | 12 bit | |
| Instruction Set Architecture | ARM Cortex M0 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type ARM Microcontroller | ||
Series STM32 | ||
Package Type UFQFPN-48 | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 36kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ECOPACK2, RoHS | ||
Maximum Expanded Memory Size 256kB | ||
Width 7mm | ||
Height 500μm | ||
Number of Programmable I/Os 61 | ||
Length 7mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 10 | ||
ADCs 12 bit | ||
Instruction Set Architecture ARM Cortex M0 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
相关链接
- STMicroelectronics STM32U083CCU6TR STM32 Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32U073KCU6TR STM32 Microcontroller 256kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32U083KCU3 STM32 Microcontroller 256kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32U073KCU3 STM32 Microcontroller 256kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32C071CBU7 STM32 Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F091CCU6 STM32F0 Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32C071CBU6N STM32 Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32C071CBU6 STM32 Microcontroller 128kB FLASH, 48-Pin UFQFPN