STMicroelectronics STM32U375RGY6GTR, STM32U Ultra-Low-Power MCU, 96 MHz, 1024kB FLASH, 32-Pin LQFP
- RS庫存編號:
- 333-705
- 製造零件編號:
- STM32U375RGY6GTR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$59.00
查看批量定價選項小計(1 件)*
HK$59.30
訂單超過 HK$250.00 免費送貨
有庫存
- 4,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$59.30 | - |
| 10 - 99 | HK$53.40 | HK$59.00 |
| 100 + | HK$49.20 | HK$1,010.00 |
* 參考價格
- RS庫存編號:
- 333-705
- 製造零件編號:
- STM32U375RGY6GTR
- 製造商:
- STMicroelectronics
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Series | STM32U | |
| Product Type | Ultra-Low-Power MCU | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 96MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 500μm | |
| Standards/Approvals | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Series STM32U | ||
Product Type Ultra-Low-Power MCU | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 96MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 500μm | ||
Standards/Approvals ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
相关链接
- STMicroelectronics STM32U375RET6Q 96 MHz 64-Pin LQFP
- STMicroelectronics STM32U375VET6 96 MHz 32-Pin LQFP
- STMicroelectronics STM32U375RGT6TR 96 MHz 32-Pin LQFP
- STMicroelectronics STM32U385RGT6Q 96 MHz 32-Pin LQFP
- STMicroelectronics STM32U375VEI6 96 MHz 32-Pin LQFP
- STMicroelectronics STM32U375VEI6Q 96 MHz 32-Pin LQFP
- STMicroelectronics STM32U385CGT6Q 96 MHz 32-Pin LQFP
- STMicroelectronics STM32U375CGU6Q 96 MHz 32-Pin LQFP