STMicroelectronics STM32WL30K8V6, STM32 Microcontroller, 32 MHz, 64kB FLASH, 32-Pin VFQFPN
- RS庫存編號:
- 365-194
- 製造零件編號:
- STM32WL30K8V6
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$37.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2,900 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$37.80 |
| 10 + | HK$34.10 |
* 參考價格
- RS庫存編號:
- 365-194
- 製造零件編號:
- STM32WL30K8V6
- 製造商:
- STMicroelectronics
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | VFQFPN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47 | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type VFQFPN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47 | ||
Height 1mm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Long range wireless microcontrollers provides a portfolio of System-On-Chip solutions integrating both a low-power microcontroller and a long-range, energy-efficient sub-GHz radio on the same chip. Built on Arm Cortex-Mx cores (single- and dual-core architectures available), the STM32WL series supports multiple modulations to ensure flexibility in wireless applications with LoRaWAN, Sigfox, W-MBUS, mioty, Wi-Sun, or any other suitable protocol in a fully open way.
Seamless IoT deployment thanks to multiprotocol capable SoC
Simplify your RF design with STM32WLs IPD and reference designs
Accelerate your time-to-market thanks to the market-proven STM32Cube ecosystem
相关链接
- STMicroelectronics STM32WL30K8V6 32 MHz 32-Pin VFQFPN
- STMicroelectronics STM32H7S3R8V6 STM32 Microcontroller 64kB FLASH, 68-Pin VFQFPN
- STMicroelectronics STM32WL30KBV6 32 MHz 32-Pin VFQFPN
- STMicroelectronics STM32WL31KBV6 32 MHz 32-Pin VFQFPN
- STMicroelectronics STM32 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G031K8T6TR STM32 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32L053C8U6TR STM32 Microcontroller 64kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G031K8U3 STM32 Microcontroller 64kB FLASH, 32-Pin UFQFPN