NXP MC9S12XDP512CAG, 16 bit HCS12X, HCS12X Microcontroller, 80 MHz, 512kB FLASH, 144-Pin LQFP-144
- RS庫存編號:
- 666-104
- 製造零件編號:
- MC9S12XDP512CAG
- 製造商:
- NXP
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 666-104
- 製造零件編號:
- MC9S12XDP512CAG
- 製造商:
- NXP
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NXP | |
| Series | HCS12X | |
| Product Type | Microcontroller | |
| Package Type | LQFP-144 | |
| Mount Type | PCB | |
| Pin Count | 144 | |
| Device Core | HCS12X | |
| Data Bus Width | 16bit | |
| Program Memory Size | 512kB | |
| Interface Type | I2C, IrDA, LIN, SCI, SPI | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 20mm | |
| Height | 1.4mm | |
| Length | 20mm | |
| Minimum Supply Voltage | 2.35V | |
| Number of Timers | 2 | |
| ADCs | 1 | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | CISC | |
| 選取全部 | ||
|---|---|---|
品牌 NXP | ||
Series HCS12X | ||
Product Type Microcontroller | ||
Package Type LQFP-144 | ||
Mount Type PCB | ||
Pin Count 144 | ||
Device Core HCS12X | ||
Data Bus Width 16bit | ||
Program Memory Size 512kB | ||
Interface Type I2C, IrDA, LIN, SCI, SPI | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 20mm | ||
Height 1.4mm | ||
Length 20mm | ||
Minimum Supply Voltage 2.35V | ||
Number of Timers 2 | ||
ADCs 1 | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture CISC | ||
- COO (Country of Origin):
- MY
相关链接
- NXP LPC178x/7x Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP Kinetis K6x Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP MK53DX256CLQ10 Kinetis K5x Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP LPC1788FBD144 32 bit ARM Cortex M3 120 MHz 144-Pin LQFP
- NXP MK53DN512CLQ10 Kinetis K5x Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP MK60DN512ZVLQ10 Kinetis K6x Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP S912ZVFP64F1CLQ S12 Microcontroller 64kB FLASH, 144-Pin LQFP
- NXP S912ZVH128F2CLQ S12 Microcontroller 128kB FLASH, 144-Pin LQFP