NXP MKL27Z256VFT4, 32 bit ARM Cortex M0, Kinetis Microcontroller, 48 MHz, 256kB FLASH, 48-Pin HUQFN
- RS庫存編號:
- 666-115
- 製造零件編號:
- MKL27Z256VFT4
- 製造商:
- NXP
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 666-115
- 製造零件編號:
- MKL27Z256VFT4
- 製造商:
- NXP
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NXP | |
| Product Type | Microcontroller | |
| Series | Kinetis | |
| Package Type | HUQFN | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, UART, USB | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 1 x 6 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 50 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Width | 7mm | |
| Height | 580μm | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 16 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM V6-M | |
| Number of Timers | 6 | |
| 選取全部 | ||
|---|---|---|
品牌 NXP | ||
Product Type Microcontroller | ||
Series Kinetis | ||
Package Type HUQFN | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, UART, USB | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 1 x 6 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 50 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Width 7mm | ||
Height 580μm | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 16 bit | ||
Automotive Standard No | ||
Instruction Set Architecture ARM V6-M | ||
Number of Timers 6 | ||
- COO (Country of Origin):
- CN
相关链接
- NXP MKL17Z256VFT4 ARM Cortex M0 32 Bit Microcontroller 256kB FLASH
- NXP MKL26Z128VMC4 ARM Cortex M0+ 48 MHz 121-Pin BGA
- NXP Kinetis E Microcontroller 8kB FLASH, 20-Pin SOIC
- NXP Kinetis E Microcontroller 128kB FLASH, 44-Pin QFP
- NXP Kinetis V Microcontroller 32kB FLASH, 48-Pin LQFP
- NXP MKV10Z32VLF7 Kinetis V Microcontroller 32kB FLASH, 48-Pin LQFP
- NXP MKL02Z32VFK4 Kinetis L Microcontroller 32kB FLASH, 24-Pin QFN
- NXP MKL02Z32VFG4 Kinetis L Microcontroller 32kB FLASH, 16-Pin QFN