Microchip ATMEGA644A-MU, 8 bit AVR, ATmega Microcontroller, 20 MHz, 64kB FLASH, 44-Pin VQFN

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$44.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$44.90

* 參考價格

RS庫存編號:
131-0317
製造零件編號:
ATMEGA644A-MU
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Microcontroller

Series

ATmega

Package Type

VQFN

Mount Type

Surface

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Interface Type

SPI, USART

Program Memory Size

64kB

Maximum Clock Frequency

20MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

32

Maximum Operating Temperature

85°C

Width

7.1mm

Standards/Approvals

No

Height

950μm

Length

7.1mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Number of Timers

2

Automotive Standard

No

ADCs

8 x 10 Bit

Program Memory Type

FLASH

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash


Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers

•ATmega32

•ATmega64

•ATmega128

•ATmega324

•ATmega325

•ATmega406

•ATmega640

•ATmega644

•ATmega645

•ATmega1280

•ATmega1281

•ATmega1284

•ATmega2560

•ATmega2561

•ATmega3250

•ATmega6450

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。