STMicroelectronics STM32F303CBT7, 32 bit ARM Cortex M4, ARM Microcontroller, 72 MHz, 128kB FLASH, 48-Pin LQFP

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 托盤,共 250 件)*

HK$14,520.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
250 - 1000HK$58.08HK$14,520.00
1250 +HK$56.918HK$14,229.50

* 參考價格

RS庫存編號:
196-1468
製造零件編號:
STM32F303CBT7
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Microcontroller

Series

ARM

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

72MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Analogue Comparators

7

Number of Programmable I/Os

37

DACs

3 x 12 Bit

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

364W

Maximum Operating Temperature

85°C

Height

1.4mm

Standards/Approvals

No

Width

7mm

Length

7mm

Minimum Supply Voltage

2V

Number of Timers

10

Program Memory Type

FLASH

Automotive Standard

No

ADCs

9 x 12 Bit

Instruction Set Architecture

RISC

COO (Country of Origin):
CN
The STM32F303xB/STM32F303xC family is based on the high-performance Arm® Cortex®-M4 32-bit RISC core with FPU operating at a frequency of up to 72 MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). The family incorporates high-speed embedded memories (up to 256 Kbytes of Flash memory, up to 40 Kbytes of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。