STMicroelectronics STM32F412RGT6, 16 bit ARM Cortex M4, STM32F412 Microcontroller, 26 MHz, 1MB FLASH, 64-Pin LQFP
- RS庫存編號:
- 196-1471
- 製造零件編號:
- STM32F412RGT6
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加40件可節省1%
查看批量定價選項小計(1 件)*
HK$105.00
訂單超過 HK$250.00 免費送貨
有庫存
- 929 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 39 | HK$105.00 | - |
| 40 - 79 | HK$103.00 | 1% |
| 80 + | HK$99.80 | 4% |
* 參考價格
- RS庫存編號:
- 196-1471
- 製造零件編號:
- STM32F412RGT6
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Series | STM32F412 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 26MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Power Dissipation Pd | 425mW | |
| Number of Programmable I/Os | 114 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 12.7mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Length | 12.7mm | |
| Minimum Supply Voltage | 1.7V | |
| Number of Timers | 17 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 1 x 12 Bit | |
| Program Memory Type | FLASH | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Series STM32F412 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 16bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 26MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Power Dissipation Pd 425mW | ||
Number of Programmable I/Os 114 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 12.7mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Length 12.7mm | ||
Minimum Supply Voltage 1.7V | ||
Number of Timers 17 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 1 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
STM32F412xE/G devices belong to the STM32 Dynamic Efficiency™ product line (with products combining power efficiency, performance and integration) while adding a new innovative feature called Batch Acquisition Mode (BAM) allowing even more power consumption saving during data batching.
STM32F412xE/G devices incorporate high-speed embedded memories (up to 1 Mbyte of Flash memory, 256 Kbytes of SRAM), and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix.
All devices offer one 12-bit ADC, a low-power RTC, twelve general-purpose 16-bit timers, two PWM timers for motor control and two general-purpose 32-bit timers.
They also feature standard and advanced communication interfaces:
In addition, STM32F412xE/G devices embed advanced peripherals:
STM32F412xE/G devices are offered in 7 packages ranging from 48 to 144 pins. The set of available peripherals depends on the selected package.
The STM32F412xE/G operates in the -40 to +125 °C temperature range from a 1.7 (PDR OFF) to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications.
These features make the STM32F412xE/G microcontrollers suitable for a wide range of applications.
相关链接
- STMicroelectronics STM32F412RGT6 STM32F412 Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L486RGT6 STM32L4 Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L476RGT6 STM32L4 Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L496RGT6 STM32L4 Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L475RGT6 STM32L4 Microcontroller 1MB FLASH, 64-Pin LQFP
- NXP MK22FN1M0VLH12 Kinetis K2x Microcontroller 1MB FLASH, 64-Pin LQFP
- Renesas Electronics R7FS3A77C3A01CFM#AA1 S3A7 Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U385RGT6 ARM Cortex M33 96 MHz 68-Pin LQFP-64