STMicroelectronics STM32F429VET6, 32 bit ARM Cortex M4, STM32F429 Microcontroller, 26 MHz, 2MB FLASH, 100-Pin LQFP

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加450件可節省2%

查看批量定價選項

小計(1 托盤,共 90 件)*

HK$11,954.52

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
節省
90 - 360HK$132.828HK$11,954.52-
450 +HK$130.17HK$11,715.302%

* 參考價格

RS庫存編號:
196-1481
製造零件編號:
STM32F429VET6
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Microcontroller

Series

STM32F429

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2MB

Maximum Clock Frequency

26MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

465mW

DACs

2 x 12 Bit

Maximum Operating Temperature

125°C

Width

16.2mm

Standards/Approvals

No

Length

16.2mm

Height

1.6mm

Minimum Supply Voltage

1.7V

Program Memory Type

FLASH

ADCs

3 x 12 bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

17

COO (Country of Origin):
MY
The STM32F427xx and STM32F429xx devices are based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 180 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.

The STM32F427xx and STM32F429xx devices incorporate high-speed embedded memories (Flash memory up to 2 Mbyte, up to 256 Kbytes of SRAM), up to 4 Kbytes of backup SRAM, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.

All devices offer three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers. They also feature standard and advanced communication interfaces.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。