STMicroelectronics, 32 bit, STM32WB35CC Microcontroller, 64 MHz, 256kB FLASH, 48-Pin UFQFPN

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 托盤,共 260 件)*

HK$10,764.78

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年5月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
260 - 1040HK$41.403HK$10,764.78
1300 +HK$40.161HK$10,441.86

* 參考價格

RS庫存編號:
206-6098
製造零件編號:
STM32WB35CCU7A
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Series

STM32WB35CC

Product Type

Microcontroller

Package Type

UFQFPN

Mount Type

Surface

Pin Count

48

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

64MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

7mm

Analogue Comparators

2

Height

0.5mm

Number of Programmable I/Os

72

Width

7 mm

Maximum Power Dissipation Pd

803mW

Minimum Supply Voltage

1.71V

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

7

Program Memory Type

FLASH

ADCs

1 x 12 Bit

The STMicroelectronics STM32WB55xx and STM32WB35xx multiprotocol wireless and ultra-low-power devices embed a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy SIG specification v5.0 and with IEEE 802.15.4-2011. They contain a dedicated Arm® Cortex® -M0+ for performing all the real-time low layer operation.

The devices are designed to be extremely low-power and are based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 64 MHz

The Cortex®-M4 core features a Floating point unit (FPU) single precision

Implements a full set of DSP instructions and a memory protection unit (MPU) that enhances application security

相关链接

Recently viewed