STMicroelectronics STM32H723VET6, 32 bit ARM Cortex M7, STM32H7 Microcontroller, 550 MHz, 512kB FLASH, 100-Pin LQFP

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 托盤,共 90 件)*

HK$10,130.94

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
90 - 360HK$112.566HK$10,130.94
450 +HK$109.19HK$9,827.10

* 參考價格

RS庫存編號:
210-2655
製造零件編號:
STM32H723VET6
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Series

STM32H7

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

550MHz

RAM Size

564kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.5mm

Number of Programmable I/Os

114

DACs

2 x 12 Bit

Width

16mm

Standards/Approvals

No

Length

16mm

Analogue Comparators

2

Minimum Supply Voltage

1.62V

Automotive Standard

No

ADCs

2 x 16 Bit, 1 x 12 Bit

Number of Timers

24

Program Memory Type

FLASH

Instruction Set Architecture

RISC

The STMicroelectronics STM32H723xE/G devices are based on the high-performance Arm Cortex -M7 32-bit RISC core operating at up to 550 MHz The Cortex -M7 core features a floating point unit (FPU) which supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The Cortex -M7 core includes 32 Kbytes of instruction cache and 32 Kbytes of data cache. STM32H723xE/G devices support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.

Core 32-bit Arm

Cortex-M7 CPU with DP-FPU

Bootloader

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。