STMicroelectronics STM32H733VGT6, 32 bit ARM Cortex M7, STM32H7 Microcontroller, 550 MHz, 1.024MB FLASH, 100-Pin LQFP
- RS庫存編號:
- 210-2680
- 製造零件編號:
- STM32H733VGT6
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加23件可節省HK$66.70
查看批量定價選項小計(1 件)*
HK$128.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 22 | HK$128.60 | - |
| 23 - 44 | HK$125.70 | HK$66.70 |
| 45 + | HK$123.20 | HK$243.00 |
* 參考價格
- RS庫存編號:
- 210-2680
- 製造零件編號:
- STM32H733VGT6
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32H7 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 550MHz | |
| RAM Size | 564kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.6mm | |
| DACs | 2 x 12 Bit | |
| Length | 16mm | |
| Number of Programmable I/Os | 114 | |
| Analogue Comparators | 2 | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.62V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 1 x 12 Bit, 2 x 16 Bit | |
| Number of Timers | 24 | |
| Program Memory Type | FLASH | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32H7 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 550MHz | ||
RAM Size 564kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.6mm | ||
DACs 2 x 12 Bit | ||
Length 16mm | ||
Number of Programmable I/Os 114 | ||
Analogue Comparators 2 | ||
Width 16mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.62V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 1 x 12 Bit, 2 x 16 Bit | ||
Number of Timers 24 | ||
Program Memory Type FLASH | ||
The STMicroelectronics STM32H730xB devices are based on the high-performance Arm Cortex -M7 32-bit RISC core operating at up to 550 MHz The Cortex -M7 core features a floating point unit (FPU) which supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The Cortex -M7 core includes 32 Kbytes of instruction cache and 32 Kbytes of data cache. STM32H730xB devices support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.
Core 32-bit Arm
Cortex-M7 CPU with DP-FPU
Bootloader
相关链接
- STMicroelectronics STM32H733VGT6 STM32H7 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H7 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H723VGT6 STM32H7 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H733ZGT6 STM32H7 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H735VGT6 STM32H7 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H725ZGT6 STM32H7 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H725VGT6 STM32H7 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H723ZGT6 STM32H7 Microcontroller 1.024MB FLASH, 144-Pin LQFP