Infineon TLE9843QXXUMA1, 32 bit ARM Cortex M0, TLE984x Microcontroller, 25 MHz, 48kB FLASH, 48-Pin VQFN

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
包裝方式:
RS庫存編號:
218-4412
製造零件編號:
TLE9843QXXUMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Series

TLE984x

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Interface Type

UART, LIN

Program Memory Size

48kB

Maximum Clock Frequency

25MHz

RAM Size

4kB

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Number of Programmable I/Os

10

Standards/Approvals

No

Width

7mm

Maximum Expanded Memory Size

1GB

Length

7mm

Minimum Supply Voltage

5.5V

Automotive Standard

AEC

Instruction Set Architecture

ARM

Program Memory Type

FLASH

ADCs

7 x 8 Bit, 13 x 10 Bit

Number of Timers

3

The Infineon TLE984x product family integrates an Arm cortex M0 microcontroller core along with relay drivers, high side switches, LIN transceiver and a power supply system that enables the device to operate at the vehicle battery level. The TLE984x family was specifically designed to fit to a wide range of LIN-slave applications where a small package form factor and a minimum number of external components are essential. It offers scalability in terms of flash memory sizes ranging from 36kB to 64kB with pin-compatible devices.

Complete system-on-chip

Minimum number of external components reduces BOM cost

8-bit ADC with 7 channels for voltage and temperature supervision

PWM signal generator and 16 bit timers

VQFN package with 7x7 mm footprint enables PCB space saving

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。