Microchip AT91M40800-33AU, 32 bit ARM, AT91M40800 Microcontroller, 40 MHz, 0bit FLASH, 100-Pin LQFP

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$64.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$64.50
10 - 24HK$63.30
25 - 49HK$62.00
50 - 89HK$60.90
90 +HK$59.60

* 參考價格

RS庫存編號:
236-8832
製造零件編號:
AT91M40800-33AU
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Series

AT91M40800

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

0bit

Interface Type

EBI

Maximum Clock Frequency

40MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

32

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.4mm

Length

14mm

Standards/Approvals

RoHS

Width

14mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

10 bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

2

The Microchip ARM thumb microcontroller is a member of the Atmel AT91 microcontroller family, which is based on the ARM7TDMI processor core. This processor has a high-performance 32-bit RISC architecture with a high-density 16-bit instruction set and very low power consumption. In addition, a large number of internally banked registers result in very fast exception handling, making the device ideal for real-time control applications.

High performance 32-bit RISC architecture

High density 16-bit instruction set

Leader in MIPS/Watt

8 K Bytes on chip SRAM

32 Bit data bus

Single clock cycle access

Fully programmable external bus interface (EBI)

maximum external address space of 64 M bytes

Up to 8 chip selects

Software programmable 8/16-bit external data bus

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。