Microchip PIC18F27K42-I/SP, 8 bit PIC, PIC Microcontroller, 64 MHz, 128kB FLASH, 28-Pin DIP

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

HK$123.60

Add to Basket
選擇或輸入數量
有庫存
  • 515 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 25HK$24.72HK$123.60
30 - 100HK$24.22HK$121.10
105 +HK$23.74HK$118.70

* 參考價格

RS庫存編號:
236-8934
製造零件編號:
PIC18F27K42-I/SP
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Microcontroller

Series

PIC

Package Type

DIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128kB

Maximum Clock Frequency

64MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

1 x 5 Bit

Number of Programmable I/Os

25

Maximum Operating Temperature

85°C

Width

7.62mm

Standards/Approvals

REACH, RoHS3

Minimum Supply Voltage

2.3V

ADCs

24 x 12 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

The Microchip microcontrollers features a 12-bit ADC with Computation (ADC2) automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and threshold comparison, Temperature Sensor, Vectored Interrupt Controller with fixed latency for handling interrupts, System Bus Arbiter, Direct Memory Access capabilities, UART with support for Asynchronous, DMX, DALI and LIN transmissions, SPI, I2C, memory features like Memory Access Partition (MAP) to support customers in data protection and bootloader applications, and Device Information Area (DIA) which stores factory calibration values to help improve temperature sensor accuracy.

Up to 128 KB flash program memory

Up to 8 KB data SRAM memory

Up to 1 KB data EEPROM

Configurable boot and app region sizes with individual write protections

Programmable code protection

Device Information Area (DIA) stores

Unique IDs and device IDs

Temperature sensor factory-calibrated data

Fixed voltage reference calibrated data

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。