Silicon Labs EFM8LB11F32E-C-QFN24, 8 bit 8051, EFM8 Microcontroller, 72 MHz, 32kB FLASH, 24-Pin QFN

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

HK$156.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年10月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 5HK$31.20HK$156.00
10 - 20HK$30.42HK$152.10
25 - 45HK$29.72HK$148.60
50 - 70HK$28.98HK$144.90
75 +HK$28.26HK$141.30

* 參考價格

包裝方式:
RS庫存編號:
238-3174
製造零件編號:
EFM8LB11F32E-C-QFN24
製造商:
Silicon Labs
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Silicon Labs

Product Type

Microcontroller

Series

EFM8

Package Type

QFN

Mount Type

Surface

Pin Count

24

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

72MHz

RAM Size

2.25kB

Maximum Supply Voltage

3.6V

DACs

4 x 12 Bit

Number of Programmable I/Os

20

Analogue Comparators

2

Maximum Expanded Memory Size

8bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

3mm

Standards/Approvals

No

Width

3mm

Height

900μm

Minimum Supply Voltage

2.2V

Instruction Set Architecture

RISC

ADCs

1 x 14 Bit

Number of Timers

6

Program Memory Type

FLASH

Automotive Standard

AEC-Q100

The Silicon Labs MCUs is a performance line of 8-bit microcontrollers with a comprehensive analog and digital feature set in small packages. It offer state-of-the-art performance by integrating 14-bit ADC, internal calibrated temperature sensor (±3 °C), and up to four 12-bit DACs into small packages, calibrated temperature sensor (±3 °C), and up to four 12-bit DACs into small packages, making them Ideal for the most stringent analog requirement applications. With an efficient, pipelined 8051 core with maximum operating frequency at 72 MHz, various communication interfaces, and four channels of configurable logic, the EFM8LB1 family is optimal for many embedded applications.

Pipelined 8-bit 8051 MCU Core with 50 MHz operating frequency

Up to 29 multifunction I/O pins

One 14-bit ADC

Up to four 12-bit DACs with synchronization and PWM capabilities

Two low-current analog comparators with built-in reference DACs

Internal calibrated temperature sensor

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。